Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. MC14572UBDG
MC14572UBDG
Extended
* Images are for reference only
MC14572UBDG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC14572UBDG
JLCPCB Part #
C906834
Package
SOIC-16
Description
-55℃~+125℃ 180ns@5V,50pF 1V、2V、2.5V 250nA 3.5mA 3V~18V 4.95V、9.95V、14.95V 4000B Series 4V、8V、12.5V 50mV 6 8.8mA NOR Gate、NAND Gate SOIC-16 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
Manufactureronsemi
PackageSOIC-16
Output Logic Level - Low50mV
Operating Temperature-55℃~+125℃
Propagation Delay180ns@5V,50pF
Output Logic Level - High4.95V、9.95V、14.95V
Logic TypeNOR Gate、NAND Gate
Current - Output High(IOH)3.5mA
Input Logic Level - Low1V、2V、2.5V
Series4000B Series
Input Logic Level - High4V、8V、12.5V
Voltage - Supply3V~18V
Number of Gates6
Quiescent Current250nA
Current - Output Low(IOL)8.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. MC14572UBDG
MC14572UBDG

* Images are for reference only

MC14572UBDG

Extended
Manufacturer

onsemi

MFR.Part #
MC14572UBDG
JLCPCB Part #
C906834
Package
SOIC-16
Description
-55℃~+125℃ 180ns@5V,50pF 1V、2V、2.5V 250nA 3.5mA 3V~18V 4.95V、9.95V、14.95V 4000B Series 4V、8V、12.5V 50mV 6 8.8mA NOR Gate、NAND Gate SOIC-16 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC14572UBDG

* Images are for reference only

MC14572UBDG
Extended
Manufacturer

onsemi

MFR.Part #
MC14572UBDG
JLCPCB Part #
C906834
Package
SOIC-16
Description
-55℃~+125℃ 180ns@5V,50pF 1V、2V、2.5V 250nA 3.5mA 3V~18V 4.95V、9.95V、14.95V 4000B Series 4V、8V、12.5V 50mV 6 8.8mA NOR Gate、NAND Gate SOIC-16 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC14572UBDG Specifications

MC14572UBDG technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
Manufactureronsemi
PackageSOIC-16
Output Logic Level - Low50mV
Operating Temperature-55℃~+125℃
Propagation Delay180ns@5V,50pF
Output Logic Level - High4.95V、9.95V、14.95V
Logic TypeNOR Gate、NAND Gate
Current - Output High(IOH)3.5mA
Input Logic Level - Low1V、2V、2.5V
Series4000B Series
Input Logic Level - High4V、8V、12.5V
Voltage - Supply3V~18V
Number of Gates6
Quiescent Current250nA
Current - Output Low(IOL)8.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14572UBDG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC14572UBDG Documents

MC14572UBDG datasheets or manufacturer documentation.

Datasheet: MC14572UBDG Datasheet (PDF)

MC14572UBDG Schematic Symbol & PCB Footprint

The MC14572UBDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.