



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+75℃ | |
| Input type | Schmitt trigger | |
| Propagation Delay | 1.45ns@-5.2V | |
| Number of Bits per Element | 3 | |
| Voltage - Supply | -5.46V~-4.94V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Logic Family | MC10H |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10H116DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+75℃ | |
| Input type | Schmitt trigger | |
| Propagation Delay | 1.45ns@-5.2V | |
| Number of Bits per Element | 3 | |
| Voltage - Supply | -5.46V~-4.94V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Logic Family | MC10H |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10H116DG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10H116DG datasheets or manufacturer documentation.
Datasheet: MC10H116DG Datasheet (PDF)
The MC10H116DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.