Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FPAM30LH60
FPAM30LH60
Extended
* Images are for reference only
FPAM30LH60
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPAM30LH60
JLCPCB Part #
C906802
Package
DIP-32
Description
-40℃~+125℃ 13.5V~16.5V 20kHz 600V Under Voltage Protection、Over Current Protection DIP-32 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-32
Operating Temperature-40℃~+125℃
Frequency - Switching20kHz
Voltage - Supply13.5V~16.5V
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
Voltage - Breakdown600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FPAM30LH60
FPAM30LH60

* Images are for reference only

FPAM30LH60

Extended
Manufacturer

onsemi

MFR.Part #
FPAM30LH60
JLCPCB Part #
C906802
Package
DIP-32
Description
-40℃~+125℃ 13.5V~16.5V 20kHz 600V Under Voltage Protection、Over Current Protection DIP-32 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPAM30LH60

* Images are for reference only

FPAM30LH60
Extended
Manufacturer

onsemi

MFR.Part #
FPAM30LH60
JLCPCB Part #
C906802
Package
DIP-32
Description
-40℃~+125℃ 13.5V~16.5V 20kHz 600V Under Voltage Protection、Over Current Protection DIP-32 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPAM30LH60 Specifications

FPAM30LH60 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageDIP-32
Operating Temperature-40℃~+125℃
Frequency - Switching20kHz
Voltage - Supply13.5V~16.5V
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
Voltage - Breakdown600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPAM30LH60. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPAM30LH60 Documents

FPAM30LH60 datasheets or manufacturer documentation.

Datasheet: FPAM30LH60 Datasheet (PDF)

FPAM30LH60 Schematic Symbol & PCB Footprint

The FPAM30LH60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.