Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP3163BPWG
NCP3163BPWG
Extended
* Images are for reference only
NCP3163BPWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP3163BPWG
JLCPCB Part #
C906792
Package
SOIC-16-EP-300mil
Description
-40℃~+85℃@(TA) 1 1.25V~40V 2.5V~40V 3.4A 300kHz Adjustable Boost、Buck Buck、Boost Built-in No SOIC-16-EP-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-16-EP-300mil
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck、Boost
Synchronous RectifierNo
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply2.5V~40V
Output Current3.4A
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage1.25V~40V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP3163BPWG
NCP3163BPWG

* Images are for reference only

NCP3163BPWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP3163BPWG
JLCPCB Part #
C906792
Package
SOIC-16-EP-300mil
Description
-40℃~+85℃@(TA) 1 1.25V~40V 2.5V~40V 3.4A 300kHz Adjustable Boost、Buck Buck、Boost Built-in No SOIC-16-EP-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3163BPWG

* Images are for reference only

NCP3163BPWG
Extended
Manufacturer

onsemi

MFR.Part #
NCP3163BPWG
JLCPCB Part #
C906792
Package
SOIC-16-EP-300mil
Description
-40℃~+85℃@(TA) 1 1.25V~40V 2.5V~40V 3.4A 300kHz Adjustable Boost、Buck Buck、Boost Built-in No SOIC-16-EP-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3163BPWG Specifications

NCP3163BPWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-16-EP-300mil
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck、Boost
Synchronous RectifierNo
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply2.5V~40V
Output Current3.4A
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage1.25V~40V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP3163BPWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP3163BPWG Documents

NCP3163BPWG datasheets or manufacturer documentation.

NCP3163BPWG Schematic Symbol & PCB Footprint

The NCP3163BPWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.