Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Educational Kits
  5. Motor Driver Boards, Modules
  6. NXV08V080DB1
NXV08V080DB1
Extended
* Images are for reference only
NXV08V080DB1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NXV08V080DB1
JLCPCB Part #
C906774
Package
-
Description
-40℃~+125℃ 130A 2.5kV EMI suppression - Motor Driver Boards, Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEducational Kits/Motor Driver Boards, Modules
Manufactureronsemi
Package-
Operating Temperature-40℃~+125℃
Output Current(Max)130A
Isolation Voltage(Vrms)2.5kV
FeaturesEMI suppression
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Educational Kits
  5. Motor Driver Boards, Modules
  6. NXV08V080DB1
NXV08V080DB1

* Images are for reference only

NXV08V080DB1

Extended
Manufacturer

onsemi

MFR.Part #
NXV08V080DB1
JLCPCB Part #
C906774
Package
-
Description
-40℃~+125℃ 130A 2.5kV EMI suppression - Motor Driver Boards, Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXV08V080DB1

* Images are for reference only

NXV08V080DB1
Extended
Manufacturer

onsemi

MFR.Part #
NXV08V080DB1
JLCPCB Part #
C906774
Package
-
Description
-40℃~+125℃ 130A 2.5kV EMI suppression - Motor Driver Boards, Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXV08V080DB1 Specifications

NXV08V080DB1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEducational Kits/Motor Driver Boards, Modules
Manufactureronsemi
Package-
Operating Temperature-40℃~+125℃
Output Current(Max)130A
Isolation Voltage(Vrms)2.5kV
FeaturesEMI suppression
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXV08V080DB1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NXV08V080DB1 Documents

NXV08V080DB1 datasheets or manufacturer documentation.

Datasheet: NXV08V080DB1 Datasheet (PDF)

NXV08V080DB1 Schematic Symbol & PCB Footprint

The NXV08V080DB1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.