
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil | |
| Series | 100EL | |
| Propagation Delay | 580ps@5V | |
| Voltage - Supply | -4.2V~5.7V | |
| Quiescent Current | 20mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EL56DWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil | |
| Series | 100EL | |
| Propagation Delay | 580ps@5V | |
| Voltage - Supply | -4.2V~5.7V | |
| Quiescent Current | 20mA | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EL56DWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EL56DWG datasheets or manufacturer documentation.
Datasheet: MC100EL56DWG Datasheet (PDF)
The MC100EL56DWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.