
- Manufacturer
- MFR.Part #
- STK672-732AN-E
- JLCPCB Part #
- C906570
- Package
- Plugin
- Description
- 0V~42V 0℃~+105℃ 14.4mm 2.2A 24.2mm 4.5mm 45kHz Over Current Protection、Over-temperature protection 插件 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | Plugin | |
| Operating Temperature | 0℃~+105℃ | |
| Output Current(Max) | 2.2A | |
| Length | 24.2mm | |
| Voltage - Supply | 0V~42V | |
| Frequency | 45kHz | |
| Height | 4.5mm | |
| Features | Over Current Protection、Over-temperature protection | |
| Width | 14.4mm |

* Images are for reference only
STK672-732AN-E
Extended- Manufacturer
- MFR.Part #
- STK672-732AN-E
- JLCPCB Part #
- C906570
- Package
- Plugin
- Description
- 0V~42V 0℃~+105℃ 14.4mm 2.2A 24.2mm 4.5mm 45kHz Over Current Protection、Over-temperature protection 插件 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STK672-732AN-E
- JLCPCB Part #
- C906570
- Package
- Plugin
- Description
- 0V~42V 0℃~+105℃ 14.4mm 2.2A 24.2mm 4.5mm 45kHz Over Current Protection、Over-temperature protection 插件 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STK672-732AN-E Specifications
STK672-732AN-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | Plugin | |
| Operating Temperature | 0℃~+105℃ | |
| Output Current(Max) | 2.2A | |
| Length | 24.2mm | |
| Voltage - Supply | 0V~42V | |
| Frequency | 45kHz | |
| Height | 4.5mm | |
| Features | Over Current Protection、Over-temperature protection | |
| Width | 14.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STK672-732AN-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STK672-732AN-E Schematic Symbol & PCB Footprint
The STK672-732AN-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.