
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | HZIP-15J | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 200mA、300mA、350mA、1.3A | |
| Features | Over Current Protection、Thermal shutdown、Input overvoltage protection | |
| Output Voltage | 5V、8V、8V~12V、8V~9V | |
| Number of Outputs | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV5680NPVC-XH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | HZIP-15J | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 200mA、300mA、350mA、1.3A | |
| Features | Over Current Protection、Thermal shutdown、Input overvoltage protection | |
| Output Voltage | 5V、8V、8V~12V、8V~9V | |
| Number of Outputs | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV5680NPVC-XH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV5680NPVC-XH datasheets or manufacturer documentation.
Datasheet: LV5680NPVC-XH Datasheet (PDF)
The LV5680NPVC-XH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.