
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | onsemi | |
| Package | SMD | |
| Voltage - Forward(Vf@If) | 1.8V@35A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 1uA@1200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NGTD17R120F2SWK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | onsemi | |
| Package | SMD | |
| Voltage - Forward(Vf@If) | 1.8V@35A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 1uA@1200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGTD17R120F2SWK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NGTD17R120F2SWK datasheets or manufacturer documentation.
Datasheet: NGTD17R120F2SWK Datasheet (PDF)
The NGTD17R120F2SWK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.