Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NCP391FCALT2G
NCP391FCALT2G
Extended
* Images are for reference only
NCP391FCALT2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP391FCALT2G
JLCPCB Part #
C905271
Package
WLCSP-6
Description
-40℃~+85℃ 1.2V~28V 120mΩ Integrated FET Surface Mount WLCSP-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWLCSP-6
Voltage Rating1.2V~28V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)120mΩ
FeaturesUndervoltage lockout、Overvoltage clamping protection、Soft-start
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NCP391FCALT2G
NCP391FCALT2G

* Images are for reference only

NCP391FCALT2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP391FCALT2G
JLCPCB Part #
C905271
Package
WLCSP-6
Description
-40℃~+85℃ 1.2V~28V 120mΩ Integrated FET Surface Mount WLCSP-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP391FCALT2G

* Images are for reference only

NCP391FCALT2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP391FCALT2G
JLCPCB Part #
C905271
Package
WLCSP-6
Description
-40℃~+85℃ 1.2V~28V 120mΩ Integrated FET Surface Mount WLCSP-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP391FCALT2G Specifications

NCP391FCALT2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWLCSP-6
Voltage Rating1.2V~28V
FET TypeIntegrated FET
Mounting TypeSurface Mount
RDS(on)120mΩ
FeaturesUndervoltage lockout、Overvoltage clamping protection、Soft-start
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP391FCALT2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP391FCALT2G Documents

NCP391FCALT2G datasheets or manufacturer documentation.

Datasheet: NCP391FCALT2G Datasheet (PDF)

NCP391FCALT2G Schematic Symbol & PCB Footprint

The NCP391FCALT2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.