
- Manufacturer
- MFR.Part #
- LV8734VL-TLM-H
- JLCPCB Part #
- C905166
- Package
- LSSOP-44-EP-5.6mm
- Description
- -40℃~+85℃ 0V~5.5V 1.5A 2 8 800mΩ Bipolar Driver Yes LSSOP-44-EP-5.6mm Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | LSSOP-44-EP-5.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 8 | |
| Output Current | 1.5A | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 0V~5.5V | |
| RDS(on) | 800mΩ |

* Images are for reference only
LV8734VL-TLM-H
Extended- Manufacturer
- MFR.Part #
- LV8734VL-TLM-H
- JLCPCB Part #
- C905166
- Package
- LSSOP-44-EP-5.6mm
- Description
- -40℃~+85℃ 0V~5.5V 1.5A 2 8 800mΩ Bipolar Driver Yes LSSOP-44-EP-5.6mm Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LV8734VL-TLM-H
- JLCPCB Part #
- C905166
- Package
- LSSOP-44-EP-5.6mm
- Description
- -40℃~+85℃ 0V~5.5V 1.5A 2 8 800mΩ Bipolar Driver Yes LSSOP-44-EP-5.6mm Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV8734VL-TLM-H Specifications
LV8734VL-TLM-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | LSSOP-44-EP-5.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 8 | |
| Output Current | 1.5A | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 0V~5.5V | |
| RDS(on) | 800mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV8734VL-TLM-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV8734VL-TLM-H Schematic Symbol & PCB Footprint
The LV8734VL-TLM-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.