
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | WLCSP-30(2x2.6) | |
| Operating Temperature | -30℃~+85℃ | |
| Driven Configuration | Full bridge | |
| Number of Drivers | 3 | |
| Voltage - Supply | 2.6V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC898122AXA-VH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | WLCSP-30(2x2.6) | |
| Operating Temperature | -30℃~+85℃ | |
| Driven Configuration | Full bridge | |
| Number of Drivers | 3 | |
| Voltage - Supply | 2.6V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC898122AXA-VH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC898122AXA-VH datasheets or manufacturer documentation.
Datasheet: LC898122AXA-VH Datasheet (PDF)
The LC898122AXA-VH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.