
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | onsemi | |
| Package | PQFP-100(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.3V | |
| Core Size | 32 Bit | |
| CPU Core | Other ARM Series | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC786820E-6E03-3H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | onsemi | |
| Package | PQFP-100(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.3V | |
| Core Size | 32 Bit | |
| CPU Core | Other ARM Series | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC786820E-6E03-3H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC786820E-6E03-3H datasheets or manufacturer documentation.
Datasheet: LC786820E-6E03-3H Datasheet (PDF)
The LC786820E-6E03-3H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.