Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF1504LBUCX
FPF1504LBUCX
Extended
* Images are for reference only
FPF1504LBUCX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPF1504LBUCX
JLCPCB Part #
C905080
Package
WLCSP-4
Description
-40℃~+85℃ 1 15mΩ 1V~3.6V Active Low Load Switch 输出放电功能、软启动 WLCSP-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageWLCSP-4
TypeLoad Switch
Number of Channels1
Voltage - Supply1V~3.6V
Operating Temperature --40℃~+85℃
FeaturesOutput discharge function、Soft-start
RDS(on)15mΩ
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF1504LBUCX
FPF1504LBUCX

* Images are for reference only

FPF1504LBUCX

Extended
Manufacturer

onsemi

MFR.Part #
FPF1504LBUCX
JLCPCB Part #
C905080
Package
WLCSP-4
Description
-40℃~+85℃ 1 15mΩ 1V~3.6V Active Low Load Switch 输出放电功能、软启动 WLCSP-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF1504LBUCX

* Images are for reference only

FPF1504LBUCX
Extended
Manufacturer

onsemi

MFR.Part #
FPF1504LBUCX
JLCPCB Part #
C905080
Package
WLCSP-4
Description
-40℃~+85℃ 1 15mΩ 1V~3.6V Active Low Load Switch 输出放电功能、软启动 WLCSP-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF1504LBUCX Specifications

FPF1504LBUCX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageWLCSP-4
TypeLoad Switch
Number of Channels1
Voltage - Supply1V~3.6V
Operating Temperature --40℃~+85℃
FeaturesOutput discharge function、Soft-start
RDS(on)15mΩ
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPF1504LBUCX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPF1504LBUCX Documents

FPF1504LBUCX datasheets or manufacturer documentation.

Datasheet: FPF1504LBUCX Datasheet (PDF)

FPF1504LBUCX Schematic Symbol & PCB Footprint

The FPF1504LBUCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.