
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Educational Kits/Motor Driver Boards, Modules | |
| Manufacturer | onsemi | |
| Package | DIP-26 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 300V~400V | |
| Features | Over temperature protection、Short-Circuit Protection、Undervoltage Protection | |
| Interface Type | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FNA40860 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Educational Kits/Motor Driver Boards, Modules | |
| Manufacturer | onsemi | |
| Package | DIP-26 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 300V~400V | |
| Features | Over temperature protection、Short-Circuit Protection、Undervoltage Protection | |
| Interface Type | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FNA40860. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FNA40860 datasheets or manufacturer documentation.
Datasheet: FNA40860 Datasheet (PDF)
The FNA40860 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.