Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. NSV1C301ET4G-VF01
NSV1C301ET4G-VF01 - 1
NSV1C301ET4G-VF01 - 2
NSV1C301ET4G-VF01 - 3
Extended1/3
* Images are for reference only
NSV1C301ET4G-VF01
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NSV1C301ET4G-VF01
JLCPCB Part #
C905023
Package
DPAK
Description
-65℃~+150℃ 100V 100nA 120MHz 15mV 200 3A NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain200
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))15mV
typeNPN
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. NSV1C301ET4G-VF01
NSV1C301ET4G-VF01

* Images are for reference only

NSV1C301ET4G-VF01

Extended
Manufacturer

onsemi

MFR.Part #
NSV1C301ET4G-VF01
JLCPCB Part #
C905023
Package
DPAK
Description
-65℃~+150℃ 100V 100nA 120MHz 15mV 200 3A NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSV1C301ET4G-VF01

* Images are for reference only

NSV1C301ET4G-VF01
Extended
Manufacturer

onsemi

MFR.Part #
NSV1C301ET4G-VF01
JLCPCB Part #
C905023
Package
DPAK
Description
-65℃~+150℃ 100V 100nA 120MHz 15mV 200 3A NPN DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSV1C301ET4G-VF01 Specifications

NSV1C301ET4G-VF01 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain200
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))15mV
typeNPN
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSV1C301ET4G-VF01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSV1C301ET4G-VF01 Documents

NSV1C301ET4G-VF01 datasheets or manufacturer documentation.

Datasheet: NSV1C301ET4G-VF01 Datasheet (PDF)

NSV1C301ET4G-VF01 Schematic Symbol & PCB Footprint

The NSV1C301ET4G-VF01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.