
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | QFN-50-EP(5x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Translator Type | Level translator | |
| Features | Output enable high-impedance |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLHV18T3244MNTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | QFN-50-EP(5x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Translator Type | Level translator | |
| Features | Output enable high-impedance |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLHV18T3244MNTWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLHV18T3244MNTWG datasheets or manufacturer documentation.
Datasheet: NLHV18T3244MNTWG Datasheet (PDF)
The NLHV18T3244MNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.