Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. NJVMJD32T4G
NJVMJD32T4G
Extended
* Images are for reference only
NJVMJD32T4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NJVMJD32T4G
JLCPCB Part #
C904729
Package
DPAK
Description
-65℃~+150℃ 1.2V 1.56W 10 3A 3MHz 40V 50uA PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Collector - Emitter Voltage VCEO40V
Transition frequency(fT)3MHz
DC Current Gain10
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))1.2V
typePNP
Pd - Power Dissipation1.56W
Current - Collector Cutoff50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. NJVMJD32T4G
NJVMJD32T4G

* Images are for reference only

NJVMJD32T4G

Extended
Manufacturer

onsemi

MFR.Part #
NJVMJD32T4G
JLCPCB Part #
C904729
Package
DPAK
Description
-65℃~+150℃ 1.2V 1.56W 10 3A 3MHz 40V 50uA PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJVMJD32T4G

* Images are for reference only

NJVMJD32T4G
Extended
Manufacturer

onsemi

MFR.Part #
NJVMJD32T4G
JLCPCB Part #
C904729
Package
DPAK
Description
-65℃~+150℃ 1.2V 1.56W 10 3A 3MHz 40V 50uA PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJVMJD32T4G Specifications

NJVMJD32T4G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageDPAK
Operating Temperature-65℃~+150℃
Collector - Emitter Voltage VCEO40V
Transition frequency(fT)3MHz
DC Current Gain10
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))1.2V
typePNP
Pd - Power Dissipation1.56W
Current - Collector Cutoff50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJVMJD32T4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJVMJD32T4G Documents

NJVMJD32T4G datasheets or manufacturer documentation.

Datasheet: NJVMJD32T4G Datasheet (PDF)

NJVMJD32T4G Schematic Symbol & PCB Footprint

The NJVMJD32T4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.