Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV891130PD40R2G
NCV891130PD40R2G
Extended
* Images are for reference only
NCV891130PD40R2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV891130PD40R2G
JLCPCB Part #
C904708
Package
SOIC-8-EP
Description
-40℃~+150℃ 1 1.2A 1.8MHz~2.2MHz 3.7V~36V 30uA 4V Buck Buck Built-in Fixed No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8-EP
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1.8MHz~2.2MHz
Voltage - Supply3.7V~36V
Output TypeFixed
Output Current1.2A
Quiescent Current30uA
FeaturesOvercurrent Protection、Light load efficient mode、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCV891130PD40R2G
NCV891130PD40R2G

* Images are for reference only

NCV891130PD40R2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV891130PD40R2G
JLCPCB Part #
C904708
Package
SOIC-8-EP
Description
-40℃~+150℃ 1 1.2A 1.8MHz~2.2MHz 3.7V~36V 30uA 4V Buck Buck Built-in Fixed No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV891130PD40R2G

* Images are for reference only

NCV891130PD40R2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV891130PD40R2G
JLCPCB Part #
C904708
Package
SOIC-8-EP
Description
-40℃~+150℃ 1 1.2A 1.8MHz~2.2MHz 3.7V~36V 30uA 4V Buck Buck Built-in Fixed No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV891130PD40R2G Specifications

NCV891130PD40R2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8-EP
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1.8MHz~2.2MHz
Voltage - Supply3.7V~36V
Output TypeFixed
Output Current1.2A
Quiescent Current30uA
FeaturesOvercurrent Protection、Light load efficient mode、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV891130PD40R2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV891130PD40R2G Documents

NCV891130PD40R2G datasheets or manufacturer documentation.

Datasheet: NCV891130PD40R2G Datasheet (PDF)

NCV891130PD40R2G Schematic Symbol & PCB Footprint

The NCV891130PD40R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.