Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. NCV7725DQBR2G
NCV7725DQBR2G - 1
NCV7725DQBR2G - 2
NCV7725DQBR2G - 3
Extended1/3
* Images are for reference only
NCV7725DQBR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV7725DQBR2G
JLCPCB Part #
C904667
Package
SSOP-24-EP-150mil
Description
-40℃~+125℃ 1.1A 2uA 3.15V~5.25V 500mA 800mΩ SPI SSOP-24-EP-150mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
Manufactureronsemi
PackageSSOP-24-EP-150mil
Operating Temperature-40℃~+125℃
Voltage - Supply3.15V~5.25V
Output Current500mA
Quiescent Current(Iq)2uA
RDS(on)800mΩ
Peak Current1.1A
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. NCV7725DQBR2G
NCV7725DQBR2G

* Images are for reference only

NCV7725DQBR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV7725DQBR2G
JLCPCB Part #
C904667
Package
SSOP-24-EP-150mil
Description
-40℃~+125℃ 1.1A 2uA 3.15V~5.25V 500mA 800mΩ SPI SSOP-24-EP-150mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7725DQBR2G

* Images are for reference only

NCV7725DQBR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV7725DQBR2G
JLCPCB Part #
C904667
Package
SSOP-24-EP-150mil
Description
-40℃~+125℃ 1.1A 2uA 3.15V~5.25V 500mA 800mΩ SPI SSOP-24-EP-150mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7725DQBR2G Specifications

NCV7725DQBR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
Manufactureronsemi
PackageSSOP-24-EP-150mil
Operating Temperature-40℃~+125℃
Voltage - Supply3.15V~5.25V
Output Current500mA
Quiescent Current(Iq)2uA
RDS(on)800mΩ
Peak Current1.1A
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7725DQBR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV7725DQBR2G Documents

NCV7725DQBR2G datasheets or manufacturer documentation.

Datasheet: NCV7725DQBR2G Datasheet (PDF)

NCV7725DQBR2G Schematic Symbol & PCB Footprint

The NCV7725DQBR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.