Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV7723DQBR2G
NCV7723DQBR2G - 1
NCV7723DQBR2G - 2
NCV7723DQBR2G - 3
Extended1/3
* Images are for reference only
NCV7723DQBR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV7723DQBR2G
JLCPCB Part #
C904666
Package
HTSSOP-24-EP-4mm
Description
-40℃~+125℃ 1.1A 1uA 2V 30us 30us 5.5V~32V 6 600mV Half-Bridge MOSFET Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) HTSSOP-24-EP-4mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageHTSSOP-24-EP-4mm
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low600mV
Fall Time30us
Quiescent Current(Iq)1uA
Rise Time30us
Input Logic Level - High2V
Voltage - Supply5.5V~32V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCV7723DQBR2G
NCV7723DQBR2G

* Images are for reference only

NCV7723DQBR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCV7723DQBR2G
JLCPCB Part #
C904666
Package
HTSSOP-24-EP-4mm
Description
-40℃~+125℃ 1.1A 1uA 2V 30us 30us 5.5V~32V 6 600mV Half-Bridge MOSFET Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) HTSSOP-24-EP-4mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7723DQBR2G

* Images are for reference only

NCV7723DQBR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCV7723DQBR2G
JLCPCB Part #
C904666
Package
HTSSOP-24-EP-4mm
Description
-40℃~+125℃ 1.1A 1uA 2V 30us 30us 5.5V~32V 6 600mV Half-Bridge MOSFET Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) HTSSOP-24-EP-4mm Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7723DQBR2G Specifications

NCV7723DQBR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageHTSSOP-24-EP-4mm
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low600mV
Fall Time30us
Quiescent Current(Iq)1uA
Rise Time30us
Input Logic Level - High2V
Voltage - Supply5.5V~32V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7723DQBR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV7723DQBR2G Documents

NCV7723DQBR2G datasheets or manufacturer documentation.

Datasheet: NCV7723DQBR2G Datasheet (PDF)

NCV7723DQBR2G Schematic Symbol & PCB Footprint

The NCV7723DQBR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.