Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NCP81295MNTXG
NCP81295MNTXG - 1
NCP81295MNTXG - 2
NCP81295MNTXG - 3
Extended1/3
* Images are for reference only
NCP81295MNTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81295MNTXG
JLCPCB Part #
C904554
Package
LQFN-32
Description
-40℃~+125℃@(Tj) 1 1.3mm 1mΩ 4.5V~18V 5mm 5mm Integrated FET Surface Mount LQFN-32 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageLQFN-32
Threshold Voltage152mV
Length5mm
Number of Lines1
Voltage Rating4.5V~18V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Thermal Protection、Soft-start
Height1.3mm
Trigger Current9.6A~10.4A
Mounting TypeSurface Mount
Width5mm
RDS(on)1mΩ
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NCP81295MNTXG
NCP81295MNTXG

* Images are for reference only

NCP81295MNTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81295MNTXG
JLCPCB Part #
C904554
Package
LQFN-32
Description
-40℃~+125℃@(Tj) 1 1.3mm 1mΩ 4.5V~18V 5mm 5mm Integrated FET Surface Mount LQFN-32 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81295MNTXG

* Images are for reference only

NCP81295MNTXG
Extended
Manufacturer

onsemi

MFR.Part #
NCP81295MNTXG
JLCPCB Part #
C904554
Package
LQFN-32
Description
-40℃~+125℃@(Tj) 1 1.3mm 1mΩ 4.5V~18V 5mm 5mm Integrated FET Surface Mount LQFN-32 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81295MNTXG Specifications

NCP81295MNTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageLQFN-32
Threshold Voltage152mV
Length5mm
Number of Lines1
Voltage Rating4.5V~18V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Thermal Protection、Soft-start
Height1.3mm
Trigger Current9.6A~10.4A
Mounting TypeSurface Mount
Width5mm
RDS(on)1mΩ
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81295MNTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81295MNTXG Documents

NCP81295MNTXG datasheets or manufacturer documentation.

Datasheet: NCP81295MNTXG Datasheet (PDF)

NCP81295MNTXG Schematic Symbol & PCB Footprint

The NCP81295MNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.