
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | QFN-52(6x6) | |
| Operating Temperature | -10℃~+100℃ | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing | |
| Output Voltage | 0.25V~1.52V | |
| Interface | VR12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP6153MNTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | QFN-52(6x6) | |
| Operating Temperature | -10℃~+100℃ | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing | |
| Output Voltage | 0.25V~1.52V | |
| Interface | VR12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP6153MNTWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP6153MNTWG datasheets or manufacturer documentation.
Datasheet: NCP6153MNTWG Datasheet (PDF)
The NCP6153MNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.