Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51530BDR2G
NCP51530BDR2G - 1
NCP51530BDR2G - 2
NCP51530BDR2G - 3
Extended1/3
* Images are for reference only
NCP51530BDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP51530BDR2G
JLCPCB Part #
C904510
Package
SOIC-8
Description
-40℃~+125℃ 10V~17V 150uA 1V~1.8V 2 2.3V~3.1V 25ns 25ns 3.5A 3A 8ns 8ns Full-Bridge MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationFull bridge
Current - Output High(IOH)3.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V~1.8V
Quiescent Current(Iq)150uA
Fall Time8ns
Rise Time8ns
Input Logic Level - High2.3V~3.1V
Voltage - Supply10V~17V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode、Charge pump boost
Propagation Delay tpLH25ns
Current - Output Low(IOL)3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51530BDR2G
NCP51530BDR2G

* Images are for reference only

NCP51530BDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP51530BDR2G
JLCPCB Part #
C904510
Package
SOIC-8
Description
-40℃~+125℃ 10V~17V 150uA 1V~1.8V 2 2.3V~3.1V 25ns 25ns 3.5A 3A 8ns 8ns Full-Bridge MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51530BDR2G

* Images are for reference only

NCP51530BDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP51530BDR2G
JLCPCB Part #
C904510
Package
SOIC-8
Description
-40℃~+125℃ 10V~17V 150uA 1V~1.8V 2 2.3V~3.1V 25ns 25ns 3.5A 3A 8ns 8ns Full-Bridge MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51530BDR2G Specifications

NCP51530BDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationFull bridge
Current - Output High(IOH)3.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1V~1.8V
Quiescent Current(Iq)150uA
Fall Time8ns
Rise Time8ns
Input Logic Level - High2.3V~3.1V
Voltage - Supply10V~17V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Built-in bootstrap diode、Charge pump boost
Propagation Delay tpLH25ns
Current - Output Low(IOL)3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP51530BDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP51530BDR2G Documents

NCP51530BDR2G datasheets or manufacturer documentation.

Datasheet: NCP51530BDR2G Datasheet (PDF)

NCP51530BDR2G Schematic Symbol & PCB Footprint

The NCP51530BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.