Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCP1399ASDR2G
NCP1399ASDR2G - 1
NCP1399ASDR2G - 2
NCP1399ASDR2G - 3
Extended1/3
* Images are for reference only
NCP1399ASDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1399ASDR2G
JLCPCB Part #
C904458
Package
SOIC-16
Description
-55℃~+150℃ 20kHz~750kHz 50% 500mA、1A 600V 9.5V~20V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation QR Secondary-Side Feedback SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-16
Operating Temperature-55℃~+150℃
Frequency - Switching20kHz~750kHz
Voltage - Supply9.5V~20V
Output Current500mA、1A
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation
TopologyHalf-Bridge
Voltage - Breakdown600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCP1399ASDR2G
NCP1399ASDR2G

* Images are for reference only

NCP1399ASDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP1399ASDR2G
JLCPCB Part #
C904458
Package
SOIC-16
Description
-55℃~+150℃ 20kHz~750kHz 50% 500mA、1A 600V 9.5V~20V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation QR Secondary-Side Feedback SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1399ASDR2G

* Images are for reference only

NCP1399ASDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP1399ASDR2G
JLCPCB Part #
C904458
Package
SOIC-16
Description
-55℃~+150℃ 20kHz~750kHz 50% 500mA、1A 600V 9.5V~20V Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation QR Secondary-Side Feedback SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1399ASDR2G Specifications

NCP1399ASDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-16
Operating Temperature-55℃~+150℃
Frequency - Switching20kHz~750kHz
Voltage - Supply9.5V~20V
Output Current500mA、1A
Duty Cycle(Max)50%
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation
TopologyHalf-Bridge
Voltage - Breakdown600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1399ASDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1399ASDR2G Documents

NCP1399ASDR2G datasheets or manufacturer documentation.

Datasheet: NCP1399ASDR2G Datasheet (PDF)

NCP1399ASDR2G Schematic Symbol & PCB Footprint

The NCP1399ASDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.