Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCP12400CBHAA0DR2G
NCP12400CBHAA0DR2G - 1
NCP12400CBHAA0DR2G - 2
NCP12400CBHAA0DR2G - 3
Extended1/3
* Images are for reference only
NCP12400CBHAA0DR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP12400CBHAA0DR2G
JLCPCB Part #
C904414
Package
SOIC-7
Description
-40℃~+150℃@(Tj) 65kHz 8.9V~28V 80% CCM、DCM Flyback Isolation Over Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback SOIC-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-7
Operating Temperature-40℃~+150℃@(Tj)
Frequency - Switching65kHz
Voltage - Supply8.9V~28V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NCP12400CBHAA0DR2G
NCP12400CBHAA0DR2G

* Images are for reference only

NCP12400CBHAA0DR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP12400CBHAA0DR2G
JLCPCB Part #
C904414
Package
SOIC-7
Description
-40℃~+150℃@(Tj) 65kHz 8.9V~28V 80% CCM、DCM Flyback Isolation Over Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback SOIC-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP12400CBHAA0DR2G

* Images are for reference only

NCP12400CBHAA0DR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP12400CBHAA0DR2G
JLCPCB Part #
C904414
Package
SOIC-7
Description
-40℃~+150℃@(Tj) 65kHz 8.9V~28V 80% CCM、DCM Flyback Isolation Over Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback SOIC-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP12400CBHAA0DR2G Specifications

NCP12400CBHAA0DR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-7
Operating Temperature-40℃~+150℃@(Tj)
Frequency - Switching65kHz
Voltage - Supply8.9V~28V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP12400CBHAA0DR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP12400CBHAA0DR2G Documents

NCP12400CBHAA0DR2G datasheets or manufacturer documentation.

Datasheet: NCP12400CBHAA0DR2G Datasheet (PDF)

NCP12400CBHAA0DR2G Schematic Symbol & PCB Footprint

The NCP12400CBHAA0DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.