Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCL30167DR2G
NCL30167DR2G
Extended
* Images are for reference only
NCL30167DR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCL30167DR2G
JLCPCB Part #
C904353
Package
SOP-10
Description
-40℃~+125℃ 1 2% 65kHz 8.8V~20V AC-DC Boost External Over Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start TRIAC SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOP-10
Constant Current Accuracy2%
TypeAC-DC
Number of Channels1
Frequency - Switching65kHz
Voltage - Input(DC)8.8V~20V
DimmingTRIAC
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCL30167DR2G
NCL30167DR2G

* Images are for reference only

NCL30167DR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCL30167DR2G
JLCPCB Part #
C904353
Package
SOP-10
Description
-40℃~+125℃ 1 2% 65kHz 8.8V~20V AC-DC Boost External Over Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start TRIAC SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCL30167DR2G

* Images are for reference only

NCL30167DR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCL30167DR2G
JLCPCB Part #
C904353
Package
SOP-10
Description
-40℃~+125℃ 1 2% 65kHz 8.8V~20V AC-DC Boost External Over Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start TRIAC SOP-10 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCL30167DR2G Specifications

NCL30167DR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOP-10
Constant Current Accuracy2%
TypeAC-DC
Number of Channels1
Frequency - Switching65kHz
Voltage - Input(DC)8.8V~20V
DimmingTRIAC
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、High voltage fast start
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCL30167DR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCL30167DR2G Schematic Symbol & PCB Footprint

The NCL30167DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.