Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NCD9830DBR2G
NCD9830DBR2G - 1
NCD9830DBR2G - 2
NCD9830DBR2G - 3
Extended1/3
* Images are for reference only
NCD9830DBR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCD9830DBR2G
JLCPCB Part #
C904342
Package
TSSOP-16
Description
-40℃~+125℃ 0.5LSB 100kHz~3.4MHz、3.4MHz 2.7V~5.5V 225uA 50dB 70kHz 8 8 External、Built-in I2C Multiplexers SAR Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufactureronsemi
PackageTSSOP-16
Clock Frequency100kHz~3.4MHz、3.4MHz
Operating Temperature-40℃~+125℃
differential inputYes
Signal-to-Noise Ratio50dB
Integral non - linearity0.5LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)225uA
ADC architectureSAR
Sampling Rate70kHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)8
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. NCD9830DBR2G
NCD9830DBR2G

* Images are for reference only

NCD9830DBR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCD9830DBR2G
JLCPCB Part #
C904342
Package
TSSOP-16
Description
-40℃~+125℃ 0.5LSB 100kHz~3.4MHz、3.4MHz 2.7V~5.5V 225uA 50dB 70kHz 8 8 External、Built-in I2C Multiplexers SAR Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD9830DBR2G

* Images are for reference only

NCD9830DBR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCD9830DBR2G
JLCPCB Part #
C904342
Package
TSSOP-16
Description
-40℃~+125℃ 0.5LSB 100kHz~3.4MHz、3.4MHz 2.7V~5.5V 225uA 50dB 70kHz 8 8 External、Built-in I2C Multiplexers SAR Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD9830DBR2G Specifications

NCD9830DBR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufactureronsemi
PackageTSSOP-16
Clock Frequency100kHz~3.4MHz、3.4MHz
Operating Temperature-40℃~+125℃
differential inputYes
Signal-to-Noise Ratio50dB
Integral non - linearity0.5LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)225uA
ADC architectureSAR
Sampling Rate70kHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)8
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD9830DBR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCD9830DBR2G Documents

NCD9830DBR2G datasheets or manufacturer documentation.

Datasheet: NCD9830DBR2G Datasheet (PDF)

NCD9830DBR2G Schematic Symbol & PCB Footprint

The NCD9830DBR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.