Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. NCD57080CDR2G
NCD57080CDR2G - 1
NCD57080CDR2G - 2
NCD57080CDR2G - 3
Extended1/3
* Images are for reference only
NCD57080CDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCD57080CDR2G
JLCPCB Part #
C904340
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 1 100kV/us 13.4V~30V 2000uA 3.1V~20V 3750 6.5A 6.5A MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
Manufactureronsemi
PackageSOIC-8
Voltage - Supply (Driver)13.4V~30V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL60ns
Load TypeMOSFET、IGBT
Fall Time13ns
Quiescent Current(Iq)2000uA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3750V
Rise Time13ns
Number of Channels1
FeaturesMiller clamp protection
Peak Output Current(sink)6.5A
Propagation Delay tpLH60ns
Peak Output Current(source)6.5A
Voltage - Supply (Input)3.1V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. NCD57080CDR2G
NCD57080CDR2G

* Images are for reference only

NCD57080CDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCD57080CDR2G
JLCPCB Part #
C904340
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 1 100kV/us 13.4V~30V 2000uA 3.1V~20V 3750 6.5A 6.5A MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD57080CDR2G

* Images are for reference only

NCD57080CDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCD57080CDR2G
JLCPCB Part #
C904340
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 1 100kV/us 13.4V~30V 2000uA 3.1V~20V 3750 6.5A 6.5A MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCD57080CDR2G Specifications

NCD57080CDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
Manufactureronsemi
PackageSOIC-8
Voltage - Supply (Driver)13.4V~30V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL60ns
Load TypeMOSFET、IGBT
Fall Time13ns
Quiescent Current(Iq)2000uA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3750V
Rise Time13ns
Number of Channels1
FeaturesMiller clamp protection
Peak Output Current(sink)6.5A
Propagation Delay tpLH60ns
Peak Output Current(source)6.5A
Voltage - Supply (Input)3.1V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD57080CDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCD57080CDR2G Documents

NCD57080CDR2G datasheets or manufacturer documentation.

Datasheet: NCD57080CDR2G Datasheet (PDF)

NCD57080CDR2G Schematic Symbol & PCB Footprint

The NCD57080CDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.