
- Manufacturer
- MFR.Part #
- MC74VHC4316DTR2G
- JLCPCB Part #
- C904193
- Package
- TSSOP-16
- Description
- -55℃~+125℃ -6V~0V、2V~6V 130Ω 160MHz 4 4:1 9ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Ron | 130Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -6V~0V、2V~6V | |
| Bandwidth | 160MHz | |
| Propagation Delay (tpd) | 9ns | |
| Features | Bidirectional analog channel、Fault protection、Level shifting |

* Images are for reference only
MC74VHC4316DTR2G
Extended- Manufacturer
- MFR.Part #
- MC74VHC4316DTR2G
- JLCPCB Part #
- C904193
- Package
- TSSOP-16
- Description
- -55℃~+125℃ -6V~0V、2V~6V 130Ω 160MHz 4 4:1 9ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74VHC4316DTR2G
- JLCPCB Part #
- C904193
- Package
- TSSOP-16
- Description
- -55℃~+125℃ -6V~0V、2V~6V 130Ω 160MHz 4 4:1 9ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74VHC4316DTR2G Specifications
MC74VHC4316DTR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Ron | 130Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -6V~0V、2V~6V | |
| Bandwidth | 160MHz | |
| Propagation Delay (tpd) | 9ns | |
| Features | Bidirectional analog channel、Fault protection、Level shifting |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74VHC4316DTR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74VHC4316DTR2G Documents
MC74VHC4316DTR2G datasheets or manufacturer documentation.
Datasheet: MC74VHC4316DTR2G Datasheet (PDF)
MC74VHC4316DTR2G Schematic Symbol & PCB Footprint
The MC74VHC4316DTR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.