
- Manufacturer
- MFR.Part #
- MC74VHC374DTR2G
- JLCPCB Part #
- C904184
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 10.1ns@5V,50pF 120MHz 2V~5.5V 2ns 3ns 4pF 4uA 74VHC Series 8 8mA 8mA D-Type Rising Edge Tri-State TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 120MHz | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 3ns | |
| Series | 74VHC Series | |
| Type | D-Type | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Current | 4uA | |
| Number of Elements | 1 | |
| Hold Time | 2ns | |
| Input Capacitance | 4pF | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
MC74VHC374DTR2G
Extended- Manufacturer
- MFR.Part #
- MC74VHC374DTR2G
- JLCPCB Part #
- C904184
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 10.1ns@5V,50pF 120MHz 2V~5.5V 2ns 3ns 4pF 4uA 74VHC Series 8 8mA 8mA D-Type Rising Edge Tri-State TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74VHC374DTR2G
- JLCPCB Part #
- C904184
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 10.1ns@5V,50pF 120MHz 2V~5.5V 2ns 3ns 4pF 4uA 74VHC Series 8 8mA 8mA D-Type Rising Edge Tri-State TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74VHC374DTR2G Specifications
MC74VHC374DTR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 120MHz | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 3ns | |
| Series | 74VHC Series | |
| Type | D-Type | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Current | 4uA | |
| Number of Elements | 1 | |
| Hold Time | 2ns | |
| Input Capacitance | 4pF | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74VHC374DTR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74VHC374DTR2G Documents
MC74VHC374DTR2G datasheets or manufacturer documentation.
Datasheet: MC74VHC374DTR2G Datasheet (PDF)
MC74VHC374DTR2G Schematic Symbol & PCB Footprint
The MC74VHC374DTR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.