
- Manufacturer
- MFR.Part #
- MC74LVX4051DR2G
- JLCPCB Part #
- C904136
- Package
- SOIC-16
- Description
- -55℃~+125℃ 2.5V~6V 23ns@4.5V,50pF 74LVX Level shifting、Break-before-make function SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Series | 74LVX | |
| Function | Level shifting、Break-before-make function | |
| Propagation Delay | 23ns@4.5V,50pF | |
| Voltage - Supply | 2.5V~6V | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
MC74LVX4051DR2G
Extended- Manufacturer
- MFR.Part #
- MC74LVX4051DR2G
- JLCPCB Part #
- C904136
- Package
- SOIC-16
- Description
- -55℃~+125℃ 2.5V~6V 23ns@4.5V,50pF 74LVX Level shifting、Break-before-make function SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74LVX4051DR2G
- JLCPCB Part #
- C904136
- Package
- SOIC-16
- Description
- -55℃~+125℃ 2.5V~6V 23ns@4.5V,50pF 74LVX Level shifting、Break-before-make function SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74LVX4051DR2G Specifications
MC74LVX4051DR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Series | 74LVX | |
| Function | Level shifting、Break-before-make function | |
| Propagation Delay | 23ns@4.5V,50pF | |
| Voltage - Supply | 2.5V~6V | |
| Operating temperature | -55℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74LVX4051DR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74LVX4051DR2G Documents
MC74LVX4051DR2G datasheets or manufacturer documentation.
Datasheet: MC74LVX4051DR2G Datasheet (PDF)
MC74LVX4051DR2G Schematic Symbol & PCB Footprint
The MC74LVX4051DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.