Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. OH34N
OH34N - 1
OH34N - 2
OH34N - 3
OH34N - 4
Extended1/4
* Images are for reference only
OH34N
Attributes
Value
Manufacturer
Nanjing Ouzhuo Tech
MFR.Part #
OH34N
JLCPCB Part #
C90403
Package
SOT-23-3L
Description
-40℃~+125℃ 16mT 2mT 4V~24V 6mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing Ouzhuo Tech
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points2mT
Output TypeOpen Collector
Voltage - Supply4V~24V
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points16mT
Operating Current6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. OH34N
OH34N

* Images are for reference only

OH34N

Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH34N
JLCPCB Part #
C90403
Package
SOT-23-3L
Description
-40℃~+125℃ 16mT 2mT 4V~24V 6mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH34N

* Images are for reference only

OH34N
Extended
Manufacturer

Nanjing Ouzhuo Tech

MFR.Part #
OH34N
JLCPCB Part #
C90403
Package
SOT-23-3L
Description
-40℃~+125℃ 16mT 2mT 4V~24V 6mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OH34N Specifications

OH34N technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing Ouzhuo Tech
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points2mT
Output TypeOpen Collector
Voltage - Supply4V~24V
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points16mT
Operating Current6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OH34N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OH34N Documents

OH34N datasheets or manufacturer documentation.

Datasheet: OH34N Datasheet (PDF)

OH34N Schematic Symbol & PCB Footprint

The OH34N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.