Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. MC100LVEL01DR2G
MC100LVEL01DR2G
Extended
* Images are for reference only
MC100LVEL01DR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC100LVEL01DR2G
JLCPCB Part #
C903871
Package
SOIC-8
Description
-40℃~+85℃ 1 1.475V~1.81V、1.49V~1.825V 1.49V~1.68V、1.62V~1.81V 100LVEL Series 3V~3.8V 4 470ps@3.3V 880mV~1.025V、2.275V~2.42V 880mV~1.165V、2.135V~2.42V Integrated input pull-up/pull-down NOR Gate、OR Gate SOIC-8 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
Manufactureronsemi
PackageSOIC-8
Output Logic Level - Low1.49V~1.68V、1.62V~1.81V
Operating Temperature-40℃~+85℃
Propagation Delay470ps@3.3V
Output Logic Level - High880mV~1.025V、2.275V~2.42V
Logic TypeNOR Gate、OR Gate
Input Logic Level - Low1.475V~1.81V、1.49V~1.825V
Series100LVEL Series
Input Logic Level - High880mV~1.165V、2.135V~2.42V
Voltage - Supply3V~3.8V
Number of Gates1
Quiescent Current20mA
FeaturesIntegrated input pull-up/pull-down
Inputs per Gates4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. MC100LVEL01DR2G
MC100LVEL01DR2G

* Images are for reference only

MC100LVEL01DR2G

Extended
Manufacturer

onsemi

MFR.Part #
MC100LVEL01DR2G
JLCPCB Part #
C903871
Package
SOIC-8
Description
-40℃~+85℃ 1 1.475V~1.81V、1.49V~1.825V 1.49V~1.68V、1.62V~1.81V 100LVEL Series 3V~3.8V 4 470ps@3.3V 880mV~1.025V、2.275V~2.42V 880mV~1.165V、2.135V~2.42V Integrated input pull-up/pull-down NOR Gate、OR Gate SOIC-8 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC100LVEL01DR2G

* Images are for reference only

MC100LVEL01DR2G
Extended
Manufacturer

onsemi

MFR.Part #
MC100LVEL01DR2G
JLCPCB Part #
C903871
Package
SOIC-8
Description
-40℃~+85℃ 1 1.475V~1.81V、1.49V~1.825V 1.49V~1.68V、1.62V~1.81V 100LVEL Series 3V~3.8V 4 470ps@3.3V 880mV~1.025V、2.275V~2.42V 880mV~1.165V、2.135V~2.42V Integrated input pull-up/pull-down NOR Gate、OR Gate SOIC-8 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC100LVEL01DR2G Specifications

MC100LVEL01DR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
Manufactureronsemi
PackageSOIC-8
Output Logic Level - Low1.49V~1.68V、1.62V~1.81V
Operating Temperature-40℃~+85℃
Propagation Delay470ps@3.3V
Output Logic Level - High880mV~1.025V、2.275V~2.42V
Logic TypeNOR Gate、OR Gate
Input Logic Level - Low1.475V~1.81V、1.49V~1.825V
Series100LVEL Series
Input Logic Level - High880mV~1.165V、2.135V~2.42V
Voltage - Supply3V~3.8V
Number of Gates1
Quiescent Current20mA
FeaturesIntegrated input pull-up/pull-down
Inputs per Gates4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100LVEL01DR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC100LVEL01DR2G Documents

MC100LVEL01DR2G datasheets or manufacturer documentation.

Datasheet: MC100LVEL01DR2G Datasheet (PDF)

MC100LVEL01DR2G Schematic Symbol & PCB Footprint

The MC100LVEL01DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.