Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FL73282MX
FL73282MX - 1
FL73282MX - 2
FL73282MX - 3
FL73282MX - 4
Extended1/4
* Images are for reference only
FL73282MX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FL73282MX
JLCPCB Part #
C903681
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 150ns 150ns 2 30ns 350mA 60ns 650mA 80uA Dead-time control Half-Bridge IGBT、MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)350mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)80uA
Fall Time30ns
Rise Time60ns
Voltage - Supply10V~20V
FeaturesDead-time control
Propagation Delay tpLH150ns
Current - Output Low(IOL)650mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FL73282MX
FL73282MX

* Images are for reference only

FL73282MX

Extended
Manufacturer

onsemi

MFR.Part #
FL73282MX
JLCPCB Part #
C903681
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 150ns 150ns 2 30ns 350mA 60ns 650mA 80uA Dead-time control Half-Bridge IGBT、MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FL73282MX

* Images are for reference only

FL73282MX
Extended
Manufacturer

onsemi

MFR.Part #
FL73282MX
JLCPCB Part #
C903681
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 150ns 150ns 2 30ns 350mA 60ns 650mA 80uA Dead-time control Half-Bridge IGBT、MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FL73282MX Specifications

FL73282MX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)350mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)80uA
Fall Time30ns
Rise Time60ns
Voltage - Supply10V~20V
FeaturesDead-time control
Propagation Delay tpLH150ns
Current - Output Low(IOL)650mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FL73282MX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FL73282MX Documents

FL73282MX datasheets or manufacturer documentation.

Datasheet: FL73282MX Datasheet (PDF)

FL73282MX Schematic Symbol & PCB Footprint

The FL73282MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.