


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-252AA | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.3V@1mA | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 5.4us | |
| Gate Charge(Qg) | 23nC | |
| Current - Collector(Ic) | 23A | |
| Vce Saturation(VCE(sat)) | 1.85V@15A,4.5V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 900ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 450V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGD3245G2-F085 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-252AA | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.3V@1mA | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 5.4us | |
| Gate Charge(Qg) | 23nC | |
| Current - Collector(Ic) | 23A | |
| Vce Saturation(VCE(sat)) | 1.85V@15A,4.5V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 900ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 450V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGD3245G2-F085. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGD3245G2-F085 datasheets or manufacturer documentation.
Datasheet: FGD3245G2-F085 Datasheet (PDF)
The FGD3245G2-F085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.