Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE42754D
TLE42754D - 1
TLE42754D - 2
TLE42754D - 3
Extended1/3
* Images are for reference only
TLE42754D
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE42754D
JLCPCB Part #
C90364
Package
TO-252-4
Description
-40℃~+150℃@(Tj) 1 150uA 250mV@(300mA) 42V 450mA 5V 60dB Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-4
Power Supply Rejection Ratio (PSRR)60dB
standby current150uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply42V
Output TypeFixed
Output Current450mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Input overvoltage protection、Reverse polarity voltage protection、Reset function
Output Voltage5V
Voltage Dropout250mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE42754D
TLE42754D

* Images are for reference only

TLE42754D

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE42754D
JLCPCB Part #
C90364
Package
TO-252-4
Description
-40℃~+150℃@(Tj) 1 150uA 250mV@(300mA) 42V 450mA 5V 60dB Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE42754D

* Images are for reference only

TLE42754D
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE42754D
JLCPCB Part #
C90364
Package
TO-252-4
Description
-40℃~+150℃@(Tj) 1 150uA 250mV@(300mA) 42V 450mA 5V 60dB Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE42754D Specifications

TLE42754D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-252-4
Power Supply Rejection Ratio (PSRR)60dB
standby current150uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply42V
Output TypeFixed
Output Current450mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Input overvoltage protection、Reverse polarity voltage protection、Reset function
Output Voltage5V
Voltage Dropout250mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE42754D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE42754D Documents

TLE42754D datasheets or manufacturer documentation.

Datasheet: TLE42754D Datasheet (PDF)

TLE42754D Schematic Symbol & PCB Footprint

The TLE42754D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.