
- Manufacturer
- MFR.Part #
- FDD5680
- JLCPCB Part #
- C903572
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.835nF 2.8W、60W 21mΩ@10V 46nC@10V 4V 60V 8.5A TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 46nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Current - Continuous Drain(Id) | 8.5A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 210pF | |
| RDS(on) | 21mΩ@10V | |
| Input Capacitance(Ciss) | 1.835nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 2.8W、60W |

* Images are for reference only
FDD5680
Extended- Manufacturer
- MFR.Part #
- FDD5680
- JLCPCB Part #
- C903572
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.835nF 2.8W、60W 21mΩ@10V 46nC@10V 4V 60V 8.5A TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FDD5680
- JLCPCB Part #
- C903572
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.835nF 2.8W、60W 21mΩ@10V 46nC@10V 4V 60V 8.5A TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDD5680 Specifications
FDD5680 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 46nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Current - Continuous Drain(Id) | 8.5A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 210pF | |
| RDS(on) | 21mΩ@10V | |
| Input Capacitance(Ciss) | 1.835nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 2.8W、60W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDD5680. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDD5680 Documents
FDD5680 datasheets or manufacturer documentation.
Datasheet: FDD5680 Datasheet (PDF)
FDD5680 Schematic Symbol & PCB Footprint
The FDD5680 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.