


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | PFCController | |
| Frequency - Switching | 18kHz、40kHz、55kHz、75kHz | |
| Voltage - Supply | 15V | |
| Working Mode | CCM | |
| Features | Overvoltage protection、Under-voltage lockout、With enable、Cycle-by-cycle overcurrent protection、Power Good status indication、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN9673Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | PFCController | |
| Frequency - Switching | 18kHz、40kHz、55kHz、75kHz | |
| Voltage - Supply | 15V | |
| Working Mode | CCM | |
| Features | Overvoltage protection、Under-voltage lockout、With enable、Cycle-by-cycle overcurrent protection、Power Good status indication、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN9673Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN9673Q datasheets or manufacturer documentation.
Datasheet: FAN9673Q Datasheet (PDF)
The FAN9673Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.