Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. FAN9672Q
FAN9672Q - 1
FAN9672Q - 2
FAN9672Q - 3
Extended1/3
* Images are for reference only
FAN9672Q
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN9672Q
JLCPCB Part #
C903548
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 15V 18kHz~40kHz、55kHz~75kHz LQFP-32(7x7) PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageLQFP-32(7x7)
Operating Temperature-40℃~+105℃
TypePFCController
Peak Output Current(Source)500mA
Frequency - Switching18kHz、40kHz、55kHz、75kHz
Voltage - Supply15V
Peak Output Current(Sink)500mA
Working ModeCCM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、With enable、Power Good status indication、Over temperature protection、Undervoltage Protection
Current - Supply6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. FAN9672Q
FAN9672Q

* Images are for reference only

FAN9672Q

Extended
Manufacturer

onsemi

MFR.Part #
FAN9672Q
JLCPCB Part #
C903548
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 15V 18kHz~40kHz、55kHz~75kHz LQFP-32(7x7) PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN9672Q

* Images are for reference only

FAN9672Q
Extended
Manufacturer

onsemi

MFR.Part #
FAN9672Q
JLCPCB Part #
C903548
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 15V 18kHz~40kHz、55kHz~75kHz LQFP-32(7x7) PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN9672Q Specifications

FAN9672Q technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
Manufactureronsemi
PackageLQFP-32(7x7)
Operating Temperature-40℃~+105℃
TypePFCController
Peak Output Current(Source)500mA
Frequency - Switching18kHz、40kHz、55kHz、75kHz
Voltage - Supply15V
Peak Output Current(Sink)500mA
Working ModeCCM
FeaturesSoft-start、Overvoltage protection、Under-voltage lockout、With enable、Power Good status indication、Over temperature protection、Undervoltage Protection
Current - Supply6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN9672Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN9672Q Documents

FAN9672Q datasheets or manufacturer documentation.

Datasheet: FAN9672Q Datasheet (PDF)

FAN9672Q Schematic Symbol & PCB Footprint

The FAN9672Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.