Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7602BMX
FAN7602BMX
Extended
* Images are for reference only
FAN7602BMX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7602BMX
JLCPCB Part #
C903545
Package
SOP-8-4.4mm
Description
-25℃~+125℃ 1.2W 59kHz~73kHz 75% 8V~12V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Soft-start Secondary-Side Feedback SOP-8-4.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOP-8-4.4mm
Operating Temperature-25℃~+125℃
Frequency - Switching59kHz~73kHz
Voltage - Supply8V~12V
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Soft-start
TopologyFlyback
Pd - Power Dissipation1.2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7602BMX
FAN7602BMX

* Images are for reference only

FAN7602BMX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7602BMX
JLCPCB Part #
C903545
Package
SOP-8-4.4mm
Description
-25℃~+125℃ 1.2W 59kHz~73kHz 75% 8V~12V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Soft-start Secondary-Side Feedback SOP-8-4.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7602BMX

* Images are for reference only

FAN7602BMX
Extended
Manufacturer

onsemi

MFR.Part #
FAN7602BMX
JLCPCB Part #
C903545
Package
SOP-8-4.4mm
Description
-25℃~+125℃ 1.2W 59kHz~73kHz 75% 8V~12V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Soft-start Secondary-Side Feedback SOP-8-4.4mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7602BMX Specifications

FAN7602BMX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOP-8-4.4mm
Operating Temperature-25℃~+125℃
Frequency - Switching59kHz~73kHz
Voltage - Supply8V~12V
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Soft-start
TopologyFlyback
Pd - Power Dissipation1.2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7602BMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7602BMX Documents

FAN7602BMX datasheets or manufacturer documentation.

Datasheet: FAN7602BMX Datasheet (PDF)

FAN7602BMX Schematic Symbol & PCB Footprint

The FAN7602BMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.