Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN602LMX
FAN602LMX
Extended
* Images are for reference only
FAN602LMX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN602LMX
JLCPCB Part #
C903521
Package
SOIC-10-1mm
Description
-40℃~+125℃ 60kHz~140kHz 6V~25V 850mW Flyback Isolation Over Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) QR Secondary-Side Feedback SOIC-10-1mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-10-1mm
Operating Temperature-40℃~+125℃
Frequency - Switching60kHz~140kHz
Voltage - Supply6V~25V
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Pd - Power Dissipation850mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN602LMX
FAN602LMX

* Images are for reference only

FAN602LMX

Extended
Manufacturer

onsemi

MFR.Part #
FAN602LMX
JLCPCB Part #
C903521
Package
SOIC-10-1mm
Description
-40℃~+125℃ 60kHz~140kHz 6V~25V 850mW Flyback Isolation Over Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) QR Secondary-Side Feedback SOIC-10-1mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN602LMX

* Images are for reference only

FAN602LMX
Extended
Manufacturer

onsemi

MFR.Part #
FAN602LMX
JLCPCB Part #
C903521
Package
SOIC-10-1mm
Description
-40℃~+125℃ 60kHz~140kHz 6V~25V 850mW Flyback Isolation Over Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) QR Secondary-Side Feedback SOIC-10-1mm AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN602LMX Specifications

FAN602LMX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-10-1mm
Operating Temperature-40℃~+125℃
Frequency - Switching60kHz~140kHz
Voltage - Supply6V~25V
Feedback SystemSecondary-Side Feedback
Working ModeQR
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Pd - Power Dissipation850mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN602LMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN602LMX Documents

FAN602LMX datasheets or manufacturer documentation.

Datasheet: FAN602LMX Datasheet (PDF)

FAN602LMX Schematic Symbol & PCB Footprint

The FAN602LMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.