


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Input Logic Level - Low | 1.2V~1.7V | |
| Input Logic Level - High | 1.5V~2V | |
| Voltage - Supply | 6V~28V |

* Images are for reference only
FAN1100-F085
Extended- Manufacturer
- MFR.Part #
- FAN1100-F085
- JLCPCB Part #
- C903464
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 1.2V~1.7V 1.5V~2V 6V~28V IGBT Low Side SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FAN1100-F085
- JLCPCB Part #
- C903464
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 1.2V~1.7V 1.5V~2V 6V~28V IGBT Low Side SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN1100-F085 Specifications
FAN1100-F085 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Low Side | |
| Number of Drivers | 1 | |
| Load Type | IGBT | |
| Input Logic Level - Low | 1.2V~1.7V | |
| Input Logic Level - High | 1.5V~2V | |
| Voltage - Supply | 6V~28V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN1100-F085. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN1100-F085 Documents
FAN1100-F085 datasheets or manufacturer documentation.
Datasheet: FAN1100-F085 Datasheet (PDF)
FAN1100-F085 Schematic Symbol & PCB Footprint
The FAN1100-F085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.