Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CS8182DTRKG
CS8182DTRKG
Extended
* Images are for reference only
CS8182DTRKG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS8182DTRKG
JLCPCB Part #
C903462
Package
DPAK-5
Description
-40℃~+125℃@(Tj) 1 200mA 30uA 350mV@(200mA) 45V 60dB@(120Hz) Adjustable Positive DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK-5
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current30uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeAdjustable
Voltage - Supply45V
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Output ConfigurationPositive
Voltage Dropout350mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CS8182DTRKG
CS8182DTRKG

* Images are for reference only

CS8182DTRKG

Extended
Manufacturer

onsemi

MFR.Part #
CS8182DTRKG
JLCPCB Part #
C903462
Package
DPAK-5
Description
-40℃~+125℃@(Tj) 1 200mA 30uA 350mV@(200mA) 45V 60dB@(120Hz) Adjustable Positive DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS8182DTRKG

* Images are for reference only

CS8182DTRKG
Extended
Manufacturer

onsemi

MFR.Part #
CS8182DTRKG
JLCPCB Part #
C903462
Package
DPAK-5
Description
-40℃~+125℃@(Tj) 1 200mA 30uA 350mV@(200mA) 45V 60dB@(120Hz) Adjustable Positive DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS8182DTRKG Specifications

CS8182DTRKG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK-5
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current30uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeAdjustable
Voltage - Supply45V
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Output ConfigurationPositive
Voltage Dropout350mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS8182DTRKG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS8182DTRKG Documents

CS8182DTRKG datasheets or manufacturer documentation.

Datasheet: CS8182DTRKG Datasheet (PDF)

CS8182DTRKG Schematic Symbol & PCB Footprint

The CS8182DTRKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.