
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 7.7V~20V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Adjustable current limiting、Slope compensation | |
| Topology | Flyback、Push-Pull、Forward |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS51021AEDR16G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 7.7V~20V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Adjustable current limiting、Slope compensation | |
| Topology | Flyback、Push-Pull、Forward |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS51021AEDR16G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS51021AEDR16G datasheets or manufacturer documentation.
Datasheet: CS51021AEDR16G Datasheet (PDF)
The CS51021AEDR16G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.