Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AMIS30542C5421RG
AMIS30542C5421RG
Extended
* Images are for reference only
AMIS30542C5421RG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
AMIS30542C5421RG
JLCPCB Part #
C903448
Package
NQFP-32(7x7)
Description
-40℃~+172℃ 100mΩ 2 2.2A 32 Bipolar Driver SPI Yes NQFP-32(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
Manufactureronsemi
PackageNQFP-32(7x7)
Operating Temperature-40℃~+172℃
Number of H-bridges2
TechnologyYes
Step Resolution32
Output Current2.2A
Drive TypeBipolar Driver
RDS(on)100mΩ
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AMIS30542C5421RG
AMIS30542C5421RG

* Images are for reference only

AMIS30542C5421RG

Extended
Manufacturer

onsemi

MFR.Part #
AMIS30542C5421RG
JLCPCB Part #
C903448
Package
NQFP-32(7x7)
Description
-40℃~+172℃ 100mΩ 2 2.2A 32 Bipolar Driver SPI Yes NQFP-32(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMIS30542C5421RG

* Images are for reference only

AMIS30542C5421RG
Extended
Manufacturer

onsemi

MFR.Part #
AMIS30542C5421RG
JLCPCB Part #
C903448
Package
NQFP-32(7x7)
Description
-40℃~+172℃ 100mΩ 2 2.2A 32 Bipolar Driver SPI Yes NQFP-32(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMIS30542C5421RG Specifications

AMIS30542C5421RG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
Manufactureronsemi
PackageNQFP-32(7x7)
Operating Temperature-40℃~+172℃
Number of H-bridges2
TechnologyYes
Step Resolution32
Output Current2.2A
Drive TypeBipolar Driver
RDS(on)100mΩ
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMIS30542C5421RG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMIS30542C5421RG Documents

AMIS30542C5421RG datasheets or manufacturer documentation.

Datasheet: AMIS30542C5421RG Datasheet (PDF)

AMIS30542C5421RG Schematic Symbol & PCB Footprint

The AMIS30542C5421RG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.