
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | NQFP-32(7x7) | |
| Operating Temperature | -40℃~+172℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 32 | |
| Output Current | 1.6A | |
| Features | Overcurrent Protection、Over temperature protection、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 6V~30V | |
| RDS(on) | 350mΩ | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMIS30532C5321RG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | NQFP-32(7x7) | |
| Operating Temperature | -40℃~+172℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 32 | |
| Output Current | 1.6A | |
| Features | Overcurrent Protection、Over temperature protection、Motor step-out prevention function、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 6V~30V | |
| RDS(on) | 350mΩ | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMIS30532C5321RG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMIS30532C5321RG datasheets or manufacturer documentation.
Datasheet: AMIS30532C5321RG Datasheet (PDF)
The AMIS30532C5321RG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.