Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STC12LE5A48S2
STC12LE5A48S2 - 1
STC12LE5A48S2 - 2
STC12LE5A48S2 - 3
STC12LE5A48S2 - 4
Extended1/4
* Images are for reference only
STC12LE5A48S2
Attributes
Value
Manufacturer
STC Micro
MFR.Part #
STC12LE5A48S2
JLCPCB Part #
C9034
Package
LQFP-44(10x10)
Description
10bit 2.2V~3.6V 40 48KB 51 Family FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTC Micro
PackageLQFP-44(10x10)
EEPROM12KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed35MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply2.2V~3.6V
RAM Size1.25KB
Core Size8 Bit
CPU Core51 Series
Number of I/O40
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STC12LE5A48S2
STC12LE5A48S2

* Images are for reference only

STC12LE5A48S2

Extended
Manufacturer

STC Micro

MFR.Part #
STC12LE5A48S2
JLCPCB Part #
C9034
Package
LQFP-44(10x10)
Description
10bit 2.2V~3.6V 40 48KB 51 Family FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC12LE5A48S2

* Images are for reference only

STC12LE5A48S2
Extended
Manufacturer

STC Micro

MFR.Part #
STC12LE5A48S2
JLCPCB Part #
C9034
Package
LQFP-44(10x10)
Description
10bit 2.2V~3.6V 40 48KB 51 Family FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC12LE5A48S2 Specifications

STC12LE5A48S2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTC Micro
PackageLQFP-44(10x10)
EEPROM12KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed35MHz
Program Memory TypeFLASH
Program Storage Size48KB
Voltage - Supply2.2V~3.6V
RAM Size1.25KB
Core Size8 Bit
CPU Core51 Series
Number of I/O40
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STC12LE5A48S2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STC12LE5A48S2 Documents

STC12LE5A48S2 datasheets or manufacturer documentation.

Datasheet: STC12LE5A48S2 Datasheet (PDF)

STC12LE5A48S2 Schematic Symbol & PCB Footprint

The STC12LE5A48S2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.