
- Manufacturer
- MFR.Part #
- 74LCX112MTC
- JLCPCB Part #
- C903257
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 1.5ns 10uA 150MHz 2 2.5ns 24mA 24mA 2V~3.6V 7.5ns@3.3V,50pF 74LCX Series 7pF Asynchronous Complementary Falling Edge JK-Type Set and Reset TSSOP-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 7.5ns@3.3V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Falling Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 2.5ns | |
| Series | 74LCX Series | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Current | 10uA | |
| Number of Elements | 2 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 7pF | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
74LCX112MTC
Extended- Manufacturer
- MFR.Part #
- 74LCX112MTC
- JLCPCB Part #
- C903257
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 1.5ns 10uA 150MHz 2 2.5ns 24mA 24mA 2V~3.6V 7.5ns@3.3V,50pF 74LCX Series 7pF Asynchronous Complementary Falling Edge JK-Type Set and Reset TSSOP-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LCX112MTC
- JLCPCB Part #
- C903257
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 1.5ns 10uA 150MHz 2 2.5ns 24mA 24mA 2V~3.6V 7.5ns@3.3V,50pF 74LCX Series 7pF Asynchronous Complementary Falling Edge JK-Type Set and Reset TSSOP-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LCX112MTC Specifications
74LCX112MTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 7.5ns@3.3V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Trigger Type | Falling Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 2.5ns | |
| Series | 74LCX Series | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Current | 10uA | |
| Number of Elements | 2 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 7pF | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LCX112MTC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LCX112MTC Documents
74LCX112MTC datasheets or manufacturer documentation.
Datasheet: 74LCX112MTC Datasheet (PDF)
74LCX112MTC Schematic Symbol & PCB Footprint
The 74LCX112MTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.