Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLV431ALPRAG
TLV431ALPRAG - 1
TLV431ALPRAG - 2
TLV431ALPRAG - 3
Extended1/3
* Images are for reference only
TLV431ALPRAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
TLV431ALPRAG
JLCPCB Part #
C903237
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 1.24V~16V 20mA 30uA 46ppm/℃ Adjustable Parallel ±1% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureronsemi
PackageTO-92-3
Operating Temperature-40℃~+85℃@(Ta)
Output TypeAdjustable
Output Current20mA
Tolerance±1%
Minimum Cathode Current for Regulation30uA
Temperature Coefficient46ppm/℃
Output Voltage1.24V~16V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLV431ALPRAG
TLV431ALPRAG

* Images are for reference only

TLV431ALPRAG

Extended
Manufacturer

onsemi

MFR.Part #
TLV431ALPRAG
JLCPCB Part #
C903237
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 1.24V~16V 20mA 30uA 46ppm/℃ Adjustable Parallel ±1% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV431ALPRAG

* Images are for reference only

TLV431ALPRAG
Extended
Manufacturer

onsemi

MFR.Part #
TLV431ALPRAG
JLCPCB Part #
C903237
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 1.24V~16V 20mA 30uA 46ppm/℃ Adjustable Parallel ±1% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV431ALPRAG Specifications

TLV431ALPRAG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureronsemi
PackageTO-92-3
Operating Temperature-40℃~+85℃@(Ta)
Output TypeAdjustable
Output Current20mA
Tolerance±1%
Minimum Cathode Current for Regulation30uA
Temperature Coefficient46ppm/℃
Output Voltage1.24V~16V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV431ALPRAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV431ALPRAG Documents

TLV431ALPRAG datasheets or manufacturer documentation.

Datasheet: TLV431ALPRAG Datasheet (PDF)

TLV431ALPRAG Schematic Symbol & PCB Footprint

The TLV431ALPRAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.